-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y5979
|
Newark | Han Pushpull V14 Prelink Rj45 Cat6 Hood, Metal, (For Prelink Cube) |Harting 20821040001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.7700 / $49.6200 | Buy Now |
DISTI #
20821040001-ND
|
DigiKey | HANPP V14 PRELINK RJ45 PLUG 8P M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
260 In Stock |
|
$29.5143 / $39.8600 | Buy Now |
DISTI #
617-20821040001
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Han PushPull V14 preLink RJ45 Cat6 Hood, Metal, (for preLink cube) RoHS: Compliant | 41 |
|
$29.5100 / $39.8600 | Buy Now |
DISTI #
70610471
|
RS | HanPP V14 preLink RJ45 plug 8p met. | HARTING 20821040001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$34.9600 / $43.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$33.3900 | Buy Now |
DISTI #
HRT20821040001
|
Heilind Electronics | HAN PUSHPULL (V14) PRELINK RJ45 CONN STRAIGHT METAL | Americas - 0 in Stock |
|
$34.8125 / $51.4200 | Buy Now |
DISTI #
20821040001
|
TME | Plug, RJ45, PIN: 8, Cat: 6a, shielded, Layout: 8p8c, 5÷9.5mm Min Qty: 1 | 0 |
|
$27.8600 / $35.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20821040001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
20821040001
HARTING Technology Group
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |