-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9214
|
Newark | Rj45 Conn, Plug, 8P8C, 1Port, Cable, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6A, Ip Rating:Ip20, Connector Mounting:Cable Mount Rohs Compliant: Yes |Harting 20821010020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$18.2100 / $24.5700 | Buy Now |
DISTI #
1195-20821010020-ND
|
DigiKey | PRELINK RJ45 PLUG, IP20 STRAIGHT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8 In Stock |
|
$17.1002 / $23.7900 | Buy Now |
DISTI #
617-20821010020
|
Mouser Electronics | Modular Connectors / Ethernet Connectors preLink Rj45 plug IP20 straight RoHS: Compliant | 232 |
|
$17.6000 / $23.7800 | Buy Now |
DISTI #
73569694
|
RS | preLink Rj45 plug, IP20 straight | HARTING 20821010020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$22.3700 / $23.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.5400 | Buy Now |
DISTI #
HRT20821010020
|
Heilind Electronics | RJ45 CAT6A PLG,IDC,METAL IP20,STRT CBL EXIT | Americas - 7 in Stock |
|
$18.7460 / $25.4600 | Buy Now |
DISTI #
60680931
|
Verical | Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6a RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2118 | Americas - 10 |
|
$12.7200 | Buy Now |
DISTI #
HRT20821010020
|
Interstate Connecting Components | RJ45 CAT6A PLG,IDC,METAL IP20,STRT CBL EXIT | 2 |
|
$18.7460 / $25.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy