-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Male, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y0906
|
Newark | Conn, Rj45, Plug, 8P8C, 1Port, Cat6A, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6A, Ip Rating:Ip20, Connector Mounting:Cable Mount Rohs Compliant: Yes |Harting 20821010010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4800 / $20.1400 | Buy Now |
DISTI #
1195-4039-ND
|
DigiKey | PRELINK RJ45 CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
47 In Stock |
|
$13.6075 / $20.8600 | Buy Now |
DISTI #
617-20821010010
|
Mouser Electronics | Modular Connectors / Ethernet Connectors PRELINK RJ45 CONCTR RoHS: Compliant | 509 |
|
$15.0600 / $19.8500 | Buy Now |
DISTI #
70575366
|
RS | CAT 6A RJ45 Plug 1 Port Ha-VIS preLinkSeries | HARTING 20821010010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 |
|
$14.7200 / $20.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.2300 | Buy Now |
DISTI #
HRT20821010010
|
Heilind Electronics | PRELINK RJ45 CONN | Americas - 0 in Stock |
|
$15.8594 / $23.4400 | Buy Now |
DISTI #
20821010010
|
TTI | Modular Connectors / Ethernet Connectors PRELINK RJ45 CONCTR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.6300 / $16.7200 | Buy Now |
DISTI #
20821010010
|
TME | Plug, RJ45, PIN: 8, male, preLink, Cat: 6a Min Qty: 1 | 8 |
|
$23.0200 / $34.8000 | Buy Now |
|
Neutron USA | CAT 6A RJ45 Plug 1 Port Ha-VIS preLinkSeries | 50 |
|
$86.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20821010010
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
20821010010
HARTING Technology Group
Telecom and Datacom Connector, 8 Contact(s), Male, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 |