-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X8457
|
Newark | Extender, Connector System, Accessory Type:Extender, For Use With:Harting Ha-Vis Prelink Connector Systems, Product Range:- Rohs Compliant: Yes |Harting 20821010001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8600 / $37.6000 | Buy Now |
DISTI #
1195-4038-ND
|
DigiKey | PRELINK EXTENDER CAT6A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
81 In Stock |
|
$24.9992 / $33.7600 | Buy Now |
DISTI #
617-20821010001
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Ha-VIS preLink Extender RoHS: Compliant | 1 |
|
$24.9900 / $33.7600 | Buy Now |
DISTI #
70575365
|
RS | CAT 6A RJ45 Extender 1 Port 2082 Series | HARTING 20821010001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$25.2100 / $36.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.3000 | Buy Now |
DISTI #
HRT20821010001
|
Heilind Electronics | PRELINK EXTENDER CAT6A | Americas - 15 in Stock |
|
$28.2344 / $38.9600 | Buy Now |
DISTI #
20821010001
|
TME | Coupler, wire-wire, preLink Min Qty: 1 | 0 |
|
$25.9700 / $34.6200 | RFQ |
DISTI #
HRT20821010001
|
Interstate Connecting Components | PRELINK EXTENDER CAT6A | 5 |
|
$28.2344 / $38.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy