-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rack and Panel Connector, 19 Contact(s), Female, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6069
|
Newark | Power To The Board Skt Hsg 19 Posn Metrimate |Amp Te Connectivity 208210-1 Min Qty: 83 Package Multiple: 1 Date Code: 0 Container: Bulk | 152 |
|
$8.8000 / $10.1500 | Buy Now |
DISTI #
12H5483
|
Newark | Skt Hsg,19 Posn, metrimate |Amp Te Connectivity 208210-1 Min Qty: 165 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3600 / $9.2000 | Buy Now |
DISTI #
2266-208210-1-ND
|
DigiKey | CONN RCPT HSG DRAWER 19POS BLK Min Qty: 10 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
152 In Stock |
|
$7.9400 / $8.2500 | Buy Now |
DISTI #
208210-1-ND
|
DigiKey | CONN RCPT HSG DRAWER 19POS BLK Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9559 | Buy Now |
DISTI #
208210-1
|
Avnet Americas | SKT HSG,19 POSN,METRIMATE - Bulk (Alt: 208210-1) RoHS: Compliant Min Qty: 165 Package Multiple: 165 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3801 / $7.6777 | Buy Now |
DISTI #
571-208210-1
|
Mouser Electronics | Power to the Board SKT HSG 19 POSN METRIMATE RoHS: Compliant | 156 |
|
$7.1600 / $9.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 165 Package Multiple: 165 Container: Box | 0Box |
|
$6.3700 | Buy Now |
DISTI #
AMP208210-1
|
Heilind Electronics | SKT HSG19 POSNMETRIMATE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SKT HSG,19 POSN,METRIMATE RoHS: Compliant |
152 Partner Stock |
|
$5.5700 / $9.1100 | Buy Now |
DISTI #
208210-1
|
Avnet Americas | SKT HSG,19 POSN,METRIMATE - Bulk (Alt: 208210-1) RoHS: Compliant Min Qty: 165 Package Multiple: 165 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3801 / $7.6777 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
208210-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
208210-1
TE Connectivity
Rack and Panel Connector, 19 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.212 inch | |
Body Depth | 2.163 inch | |
Body Length | 2.163 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Arrangement | S0P19 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.173 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 600 V | |
Terminal Pitch | 5.08 mm | |
Total Number of Contacts | 19 |
This table gives cross-reference parts and alternative options found for 208210-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 208210-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
208210-5 | METRIMATE SOCKET 19 POSN | TE Connectivity | 208210-1 vs 208210-5 |