-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC6798
|
Newark | Connector, Rj45, Rcpt, 8P8C, Cat6A, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6A, Ip Rating:Ip20, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Harting 20820071100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$1.9900 | Buy Now |
DISTI #
1195-7237-ND
|
DigiKey | PRELINK PCB JACK THR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
44 In Stock |
|
$2.0998 / $3.8900 | Buy Now |
DISTI #
617-20820071100
|
Mouser Electronics | Modular Connectors / Ethernet Connectors PRELINK PCB JACK THR RoHS: Compliant | 279 |
|
$2.0900 / $3.8800 | Buy Now |
DISTI #
V79:2366_23576800
|
Arrow Electronics | Conn Modular Jack RCP 8 POS 1.6mm Solder ST Thru-Hole 8 Terminal 1 Port PreLink® Cat 6a RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2123 | Americas - 142 |
|
$2.1530 | Buy Now |
DISTI #
71220429
|
RS | Connectors , PCB Jack, THR, 8, Shielded, Thermoplastic, PreLink Series | HARTING 20820071100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3500 / $3.9100 | RFQ |
|
Future Electronics | Jack Modular Connector 8p8c (RJ45, Ethernet) 90 Angle (Right) Shielded Cat6 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$2.0700 / $2.2200 | Buy Now |
DISTI #
HRT20820071100
|
Heilind Electronics | PRELINK PCB JACK THR | Americas - 0 in Stock |
|
$2.5077 / $2.8167 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy