Part Details for 2082003 by Molex
Overview of 2082003 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2082003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-02-08-2003
|
TME | Contact, male, tinned, 0.5÷2.5mm2, 20AWG÷14AWG, MLX, cut from reel Min Qty: 25 | 9016 |
|
$0.0284 / $0.0581 | Buy Now |
DISTI #
2082003
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Reel (Alt: 2082003) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days | Abacus - 204000 |
|
Buy Now | |
DISTI #
2082003
|
Avnet Abacus | MOLEX, Contact PIN Crimp ST Cable Mount Reel (Alt: 2082003) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Contact PIN Crimp ST Cable Mount Reel, MLX TERM MALE 14-20 RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 164000 |
|
$0.0310 / $0.0333 | Buy Now |