There are no models available for this part yet.
Overview of 2082-6502-20 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2082-6502-20 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
523-2082-6502-20
|
Mouser Electronics | Attenuators - Interconnects Attenuator, SMA-m/f, 18GHz, 10W, non-cryo, 20dB RoHS: Compliant | 3 |
|
$173.1400 / $192.3600 | Buy Now |