Part Details for 2082-6502-10 by Amphenol Corporation
Overview of 2082-6502-10 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2082-6502-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-2082-6502-10
|
Mouser Electronics | Attenuators - Interconnects Attenuator, SMA-m/f, 18GHz, 10W, non-cryo, 10dB RoHS: Compliant | 0 |
|
$173.1400 / $192.3600 | Order Now |