Part Details for 2082-6502-03 by XMA Omni Spectra
Overview of 2082-6502-03 by XMA Omni Spectra
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-02A06SL | Coilcraft Inc | Variable Inductor, 0.021uH Min, 0.025uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
165-02A06L | Coilcraft Inc | Variable Inductor, 0.025uH Min, 0.032uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
165-02SL | Coilcraft Inc | General Purpose Inductor, 0.025uH, Air-Core, 2323 |
Price & Stock for 2082-6502-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2082-6502-03
|
PEI Genesis | ATTEN,SMA,18GHZ,10W,3DB Min Qty: 1 | 5 |
|
$183.1800 | Buy Now |
Part Details for 2082-6502-03
2082-6502-03 CAD Models
2082-6502-03 Part Data Attributes
|
2082-6502-03
XMA Omni Spectra
Buy Now
Datasheet
|
Compare Parts:
2082-6502-03
XMA Omni Spectra
Fixed Attenuator, 0MHz Min, 18000MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | XMA CORP | |
Reach Compliance Code | compliant | |
Additional Feature | SMA | |
Attenuation-Nom | 3 dB | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.45 |
Alternate Parts for 2082-6502-03
This table gives cross-reference parts and alternative options found for 2082-6502-03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2082-6502-03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2082-6502-03 | 0MHz - 18000MHz RF/MICROWAVE FIXED ATTENUATOR | TE Connectivity | 2082-6502-03 vs 2082-6502-03 |