Part Details for 20818-027 by nVent Schroff
Overview of 20818-027 by nVent Schroff
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20818-027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T6110
|
Newark | Plug-In Unit, 6U, 6Hp, For Use With:Panels And Racks, External Height - Imperial:10.5", External Height - Metric:266.7Mm, External Width - Imperial:1.2", External Width - Metric:30.5Mm, External Depth - Imperial:-, Product Range:- Rohs Compliant: Yes |Nvent Schroff 20818-027 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7400 / $22.7900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$18.0000 | Buy Now |
|
Quest Components | 4 |
|
$19.5000 | Buy Now |