Part Details for 20817620 by nVent Schroff
Overview of 20817620 by nVent Schroff
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20817620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1439-1067-ND
|
DigiKey | HDLE CPCI/VME64 BOTTM GRAY 10PCS Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.4640 | Buy Now |
DISTI #
70913467
|
RS | Insertion/Extraction Handle, PCB Fixing Without Offset, 3U high, Gray lever | nVent SCHROFF 20817620 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 2 |
|
$64.7000 | Buy Now |
|
Onlinecomponents.com | IEL Insertion/Extraction Handle, PCB Fixing Without Offset RoHS: Compliant |
5 In Stock |
|
$52.6000 | Buy Now |
DISTI #
69134147
|
Verical | IEL Insertion/Extraction Handle, PCB Fixing Without Offset RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2303 | Americas - 4 |
|
$65.9975 | Buy Now |
DISTI #
20817620
|
Avnet Abacus | Inserter/Extractor Handle Bottom Plastic Grey Lever 3 U/6 U Height (Alt: 20817620) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 7 |
|
Buy Now | |
|
Master Electronics | IEL Insertion/Extraction Handle, PCB Fixing Without Offset RoHS: Compliant |
5 In Stock |
|
$52.6000 | Buy Now |