-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, Male-Male, Plug-plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2081551-1 by TE Connectivity is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM4691
|
Newark | Rf Connector Adapter, Male-Male, Plug-Plug |Amp Te Connectivity 2081551-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$225.6400 | Buy Now |
DISTI #
70AC4518
|
Newark | Rf Adapter, 2.4Mm-1.85Mm Plug, 50 Ohm, Convert From Coax Type:2.4Mm Coaxial, Convert From Gender:P... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.5200 | Buy Now |
DISTI #
2266-2081551-1-ND
|
DigiKey | COAX ADAPT 1.85MM TO 2.4MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
93 In Stock |
|
$235.4800 / $248.3200 | Buy Now |
DISTI #
17-2081551-1-ND
|
DigiKey | COAX ADAPT 1.85MM TO 2.4MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$189.3723 | Buy Now |
DISTI #
2081551-1
|
Avnet Americas | RF Adaptor 2.4mm to 1.85mm Plug to Plug - Bulk (Alt: 2081551-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$181.7974 / $185.5848 | Buy Now |
DISTI #
571-2081551-1
|
Mouser Electronics | RF Adapters - Between Series ADAPTOR 2.4MM PLUG TO 1.85MM PLUG | 0 |
|
$189.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bag |
0 Bag |
|
$178.2400 | Buy Now |
DISTI #
AMP2081551-1
|
Heilind Electronics | ADAPTOR 2.4MM PLUG TO 1.85MM P | Americas - 0 in Stock |
|
$222.7910 | Buy Now |
|
Onlinecomponents.com | ADAPTOR 2.4MM PLUG TO 1.85MM PLUG RoHS: Compliant |
93 Partner Stock |
|
$195.8600 / $601.5000 | Buy Now |
DISTI #
AMP2081551-1
|
Interstate Connecting Components | ADAPTOR 2.4MM PLUG TO 1.85MM P | 0 |
|
$222.7910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2081551-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2081551-1
TE Connectivity
RF Connector Adapter, Male-Male, Plug-plug
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE-MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 50 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 1 |