Part Details for 2081001 by Molex
Overview of 2081001 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2081001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-02-08-1001
|
TME | Contact, female, tinned, 0.5÷2.5mm2, 20AWG÷14AWG, MLX, crimped Min Qty: 20 | 66787 |
|
$0.0255 / $0.0710 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 69237 |
|
RFQ | |
DISTI #
2081001
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 2081001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | Abacus - 260000 |
|
Buy Now |