-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG,19 POSN,IN-LINE METRIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T6641
|
Newark | Headers&wire Housings Plug 19P In-Line Metric |Amp Te Connectivity 208100-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2230 |
|
$4.9200 / $6.8400 | Buy Now |
DISTI #
52F4816
|
Newark | Plug And Socket Connector Housing, Product Range:Metrimate Series, Gender:Plug, No. Of Positions:19Positions, Pitch Spacing:5.08Mm, For Use With:Metrimate In-Line Connectors, Body Material:Thermoplastic, Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 208100-1 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 / $5.6000 | Buy Now |
DISTI #
A113033-ND
|
DigiKey | CONN PLUG HSG 19POS 2.50MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
138 In Stock |
|
$4.5777 / $7.0800 | Buy Now |
DISTI #
208100-1
|
Avnet Americas | Conn Housing PL 19 POS 5.08mm Crimp ST Cable Mount - Bulk (Alt: 208100-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7931 / $4.5645 | Buy Now |
DISTI #
571-208100-1
|
Mouser Electronics | Headers & Wire Housings PLUG 19P IN-LINE METRIC RoHS: Compliant | 223 |
|
$4.4400 / $6.8000 | Buy Now |
DISTI #
75064919
|
RS | Rectangular Connector, 19POS, .2" Centerline, 2 Row, Socket, AMP Metrimate | TE Connectivity 208100-1 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9450 | RFQ |
|
Future Electronics | METRIMATE 19 Position Single Row Free Hanging In-Line Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Box | 0Box |
|
$5.0200 | Buy Now |
DISTI #
AMP208100-1
|
Heilind Electronics | PLUG19 POSNIN-LINE METRIC | Americas - 106 in Stock135 On Order |
|
$4.7978 / $6.0651 | Buy Now |
|
Onlinecomponents.com | PLUG,19 POSN,IN-LINE METRIC RoHS: Compliant |
2380 In Stock |
|
$4.1800 / $5.1300 | Buy Now |
DISTI #
208100-1
|
TTI | Headers & Wire Housings PLUG 19P IN-LINE METRIC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 90 In Stock |
|
$4.2900 / $6.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
208100-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
208100-1
TE Connectivity
PLUG,19 POSN,IN-LINE METRIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, LATCH | |
Body Breadth | 0.56 inch | |
Body Depth | 1.11 inch | |
Body Length | 2.949 inch | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 14A | |
Mating Contact Pitch | 0.25 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 14 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |