-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2080353061CT-ND
|
DigiKey | CONNTAK50 SR 06P SP V0 VERT ASM Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
150 In Stock |
|
$1.1885 / $2.4700 | Buy Now |
DISTI #
2080353061
|
Avnet Americas | Connector Shrouded Header 6 Position 1.8mm Solder Straight Surface Mount Emboss T/R (Alt: 2080353061) Min Qty: 6400 Package Multiple: 640 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.7650 / $1.5026 | Buy Now |
DISTI #
MOL208035-3061
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL208035-3061 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
208035-3061
|
TTI | Automotive Connectors CONNTAK50 HDR 06P KEY A VT SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 640 In Stock |
|
$1.2800 / $2.4400 | Buy Now |
DISTI #
000000000006374800
|
Sager | Automotive Connectors CONNTAK50 HDR 06P KEY A VT SMT Min Qty: 6400 | 0 |
|
$1.2300 | Buy Now |
DISTI #
C1S549810702471
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 640 |
|
$0.9940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy