-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09 PLUG SP/AP STD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4145
|
Newark | D-Sub Standard Connectors Hd-20 9P Plug 1071 |Amp Te Connectivity 208006-1 Min Qty: 544 Package Multiple: 1 Date Code: 0 Container: Bulk | 694 |
|
$4.1600 | Buy Now |
DISTI #
66F3061
|
Newark | D Sub Connector, Standard, 9 Position, Plug, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:Amplimite Hd-20 Series, Connector Body Material:Plastic Body, Contact Material:-Rohs Compliant: No |Amp Te Connectivity 208006-1 Min Qty: 1071 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $3.0800 | Buy Now |
DISTI #
A23217-ND
|
DigiKey | CONN D-SUB PLUG 9POS VERT SLDR Min Qty: 1 Lead time: 17 Weeks Container: Tube |
454 In Stock |
|
$2.3067 / $3.8400 | Buy Now |
DISTI #
208006-1
|
Avnet Americas | D Sub Connector, DB9, Standard, Plug, AMPLIMITE HD-20, 9 Contacts, DE, Solder - Rail/Tube (Alt: 208006-1) RoHS: Not Compliant Min Qty: 1071 Package Multiple: 1071 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.8070 / $3.1692 | Buy Now |
DISTI #
571-2080061
|
Mouser Electronics | D-Sub Standard Connectors HD-20 9P PLUG 1071 RoHS: Not Compliant | 1047 |
|
$2.7600 / $3.8400 | Buy Now |
DISTI #
73774922
|
RS | 09 PLUG SP/AP STD, PCB D-Sub Connectors | TE Connectivity 208006-1 Min Qty: 1071 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0400 / $3.8000 | RFQ |
DISTI #
AMP208006-1
|
Heilind Electronics | 09 PLUG SP/AP STD | Americas - 0 in Stock |
|
$3.3290 / $3.3787 | Buy Now |
|
Onlinecomponents.com | 09 PLUG SP/AP STD |
694 Partner Stock |
|
$2.4900 / $4.5500 | Buy Now |
DISTI #
27086746
|
Verical | Conn D-Sub PIN 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Tube RoHS: Not Compliant Min Qty: 34 Package Multiple: 17 | Americas - 680 |
|
$3.0600 / $3.2300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 38 |
|
$1.7920 / $3.5840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
208006-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
208006-1
TE Connectivity
09 PLUG SP/AP STD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.41 inch | |
Body Depth | 0.246 inch | |
Body Length | 1.216 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |