Part Details for 2080-24NC by 3M Interconnect
Overview of 2080-24NC by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL5020-801MEB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 2221, | |
XAL5020-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 2221, | |
XAL5020-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 2080-24NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-2080-24NC-ND
|
DigiKey | TAPE MASKING PURPLE 15/16"X60YDS Min Qty: 36 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3225 | Buy Now |