There are no models available for this part yet.
Overview of 208-AG39DC by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Price & Stock for 208-AG39DC by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 174 |
|
RFQ |
CAD Models for 208-AG39DC by Thomas & Betts
Part Data Attributes for 208-AG39DC by Thomas & Betts
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AUGAT INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP8
|
Housing Material
|
POLYESTER
|
Number of Contacts
|
8
|
Alternate Parts for 208-AG39DC
This table gives cross-reference parts and alternative options found for 208-AG39DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 208-AG39DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
808-AG12D | DIP8, IC SOCKET | TE Connectivity | 208-AG39DC vs 808-AG12D |
ICA-08 | IC Socket, DIP8, 8 Contact(s), | 3M Interconnect | 208-AG39DC vs ICA-08 |
ICE-083-E350-TG | DIP8, IC SOCKET | 3M Electronics | 208-AG39DC vs ICE-083-E350-TG |
ICE-083-E2-TG | DIP8, IC SOCKET | 3M Electronics | 208-AG39DC vs ICE-083-E2-TG |
ICE-083-CP-TG | DIP8, IC SOCKET | 3M Electronics | 208-AG39DC vs ICE-083-CP-TG |
ICE-083-E1-TT | DIP8, IC SOCKET | 3M Electronics | 208-AG39DC vs ICE-083-E1-TT |
08-3518-10 | IC Socket, DIP18, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT | Aries Electronics Inc | 208-AG39DC vs 08-3518-10 |
115-91-308-41-001000 | IC Socket | Mill-Max Mfg Corp | 208-AG39DC vs 115-91-308-41-001000 |
ICE-083-E350-TG30 | IC Socket, DIP8, 8 Contact(s), | 3M Interconnect | 208-AG39DC vs ICE-083-E350-TG30 |
HLS308-01GG | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | Advanced Interconnections Corp | 208-AG39DC vs HLS308-01GG |