Part Details for 208-12LPST by CTS Corporation
Overview of 208-12LPST by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 208-12LPST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
208-12LPST-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.05A 24V Min Qty: 1005 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8121 | Buy Now |
DISTI #
208-12LPST
|
Avnet Americas | Switch DIP OFF ON SPST 12 Flush Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 208-12LPST) RoHS: Compliant Min Qty: 1005 Package Multiple: 15 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.6021 / $0.7671 | Buy Now |
DISTI #
774-20812LPST
|
Mouser Electronics | DIP Switches / SIP Switches 12 switch sections SPST RoHS: Compliant | 0 |
|
$0.7140 / $0.7470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1005 Package Multiple: 15 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$0.6350 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6970 / $1.0130 | Buy Now |
DISTI #
208-12LPST
|
Avnet Abacus | (Alt: 208-12LPST) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 208-12LPST
208-12LPST CAD Models
208-12LPST Part Data Attributes
|
208-12LPST
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
208-12LPST
CTS Corporation
Slide Dip Switch, 12 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9.78 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 32.66 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | ANTI-STATIC TUBE | |
Sealing | EPOXY TERMINAL SEALED; TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |