There are no models available for this part yet.
Overview of 207DR7 NC081 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 207DR7 NC081 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AC3116
|
Newark | Sensor Connector, M12, Plug, 5Pos, Cable, Product Range:Alpha Connect Series, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:5 Positions, Sensor Contact Type:Screw Pin, Ip/Nema Rating:Ip67, Nema 6P Rohs Compliant: Yes |Alpha Wire 207DR7 NC081 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
Buy Now | ||
DISTI #
602-207DR7
|
Mouser Electronics | Standard Circular Connector AC FIELD ATTACHABLES | 0 |
|
$40.0200 / $47.9700 | Order Now |