Part Details for 207DER2R5SDH by Illinois Capacitor Inc
Overview of 207DER2R5SDH by Illinois Capacitor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 207DER2R5SDH
207DER2R5SDH CAD Models
207DER2R5SDH Part Data Attributes
|
207DER2R5SDH
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
207DER2R5SDH
Illinois Capacitor Inc
Electric Double Layer Capacitor
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 200000000 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Diameter | 30 mm | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |