Part Details for 207F-BA00 by Attend Technology Inc
Overview of 207F-BA00 by Attend Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 207F-BA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
207F-BA00
|
TME | Socket, USB B micro, SMT, PIN: 5, USB 2.0, gold-plated Min Qty: 1 | 679 |
|
$0.5100 / $1.1000 | Buy Now |
|
NAC | Micro USB 2.0 B Type Receptacle Vertical SMT Type, Shell DIP ( Straight) w/Cap, GF RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Container: Reel | 0 |
|
$0.3840 / $0.4600 | Buy Now |
|
New Advantage Corporation | Connector USB 2.0 micro-B F 5P Vertical SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1616 |
|
$0.5284 / $0.5678 | Buy Now |
Part Details for 207F-BA00
207F-BA00 CAD Models
207F-BA00 Part Data Attributes
|
207F-BA00
Attend Technology Inc
Buy Now
Datasheet
|
Compare Parts:
207F-BA00
Attend Technology Inc
USB Connector, 5 Contact(s), Female, Straight, Surface Mount Terminal, Receptacle,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ATTEND TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ATTEND | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.118 inch | |
Body Depth | 0.226 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | MICRO-USB B | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 10000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 0.65 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |