Part Details for 2079931002 by Molex
Overview of 2079931002 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2079931002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2079931002-ND
|
DigiKey | SLIMSAS 8X STR TO RAD 1000MM 85O Min Qty: 200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.1084 | Buy Now |
DISTI #
2079931002
|
Avnet Americas | SlimSAS Cable Assembly 1m PCIe 4.0 Plug to Plug - Bulk (Alt: 2079931002) RoHS: Not Compliant Min Qty: 200 Package Multiple: 25 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$61.9904 / $120.3634 | Buy Now |
Part Details for 2079931002
2079931002 CAD Models
2079931002 Part Data Attributes
|
2079931002
Molex
Buy Now
Datasheet
|
Compare Parts:
2079931002
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Side1 | SLIMSAS | |
Connector Side2 | SLIMSAS | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.032 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 74 | |
Rated Current | 0.5 A | |
Rated Voltage | 30 V | |
Shielding | NO | |
Wire Gauge | 32 AWG | |
Wire and Cable Name | FLAT CABLE |