Part Details for 207870-2 by TE's AMP
Overview of 207870-2 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 207870-2
207870-2 CAD Models
207870-2 Part Data Attributes
|
207870-2
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
207870-2
TE's AMP
25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMPLIMITE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 207870 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 207870-2
This table gives cross-reference parts and alternative options found for 207870-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 207870-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
206800-3 | TE Connectivity | Check for Price | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | 207870-2 vs 206800-3 |
K88X-BE-25P-KJ30 | Kycon Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | 207870-2 vs K88X-BE-25P-KJ30 |
745959-7 | TE Connectivity | Check for Price | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | 207870-2 vs 745959-7 |
D-25P7-T | On-Shore Technology Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | 207870-2 vs D-25P7-T |
1218841-8 | TE Connectivity | Check for Price | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | 207870-2 vs 1218841-8 |
K88X-BE-25P-15 | Kycon Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | 207870-2 vs K88X-BE-25P-15 |
9-1393740-6 | TE Connectivity | Check for Price | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER | 207870-2 vs 9-1393740-6 |
9-338311-1 | TE Connectivity | Check for Price | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | 207870-2 vs 9-338311-1 |
87203-2347 | Molex | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | 207870-2 vs 87203-2347 |
K88X-BF-25P-KJ | Kycon Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | 207870-2 vs K88X-BF-25P-KJ |