Part Details for 2078410006 by Molex
Overview of 2078410006 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2078410006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2078410006-ND
|
DigiKey | CONN RCPT HSG 6POS 2.50MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
10278 In Stock |
|
$0.1477 / $0.3900 | Buy Now |
DISTI #
2078410006
|
Avnet Americas | Receptacle Housing Connector for L1NK 250 6 Position Cable Mount Crimp - Bulk (Alt: 2078410006) RoHS: Not Compliant Min Qty: 10500 Package Multiple: 3500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1860 | Buy Now |
DISTI #
V99:2348_23607022
|
Arrow Electronics | Conn Housing RCP 6 POS 2.5mm Crimp ST Cable Mount Black KK Plus Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1943 | Americas - 5 |
|
$0.1326 | Buy Now |
DISTI #
60191307
|
Verical | Conn Housing RCP 6 POS 2.5mm Crimp ST Cable Mount Black KK Plus Bag RoHS: Compliant Min Qty: 1613 Package Multiple: 1 | Americas - 4050 |
|
$0.0440 / $0.0453 | Buy Now |
DISTI #
207841-0006
|
TTI | Headers & Wire Housings RECEPTACLE HOUSING FOR KK Plus 250 1X6 Ck RoHS: Compliant pbFree: Pb-Free Min Qty: 10500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.2090 | Buy Now |
DISTI #
2078410006
|
Avnet Abacus | Receptacle Housing Connector for L1NK 250 6 Position Cable Mount Crimp (Alt: 2078410006) RoHS: Compliant Min Qty: 10500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549803983847
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 124 |
|
$0.1840 | Buy Now |
DISTI #
C1S549803983838
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 5 |
|
$0.2480 | Buy Now |
Part Details for 2078410006
2078410006 CAD Models
2078410006 Part Data Attributes
|
2078410006
Molex
Buy Now
Datasheet
|
Compare Parts:
2078410006
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR |