207841-3
Description: 09 RCPT SP/AP INSRT

Overview of 207841-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 207841-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 98F6302
Newark D Sub Connector, Standard, 9Pos, Rcpt, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:Amplimite Hd-20 Series, Connector Body Material:Plastic Body Rohs Compliant: No |Amp Te Connectivity 207841-3 RoHS: Not Compliant Min Qty: 1071 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $4.9700
$4.9700 Buy Now
DISTI # A23247-ND
DigiKey CONN D-SUB RCPT 9POS VERT SLDR Min Qty: 1071 Lead time: 17 Weeks Container: Tube Temporarily Out of Stock
  • 1,071 $5.2024
$5.2024 Buy Now
DISTI # 207841-3
Avnet Americas Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port - Rail/Tube (Alt: 207841-3) RoHS: Not Compliant Min Qty: 1071 Package Multiple: 1071 Lead time: 15 Weeks, 0 Days Container: Tube 0
  • 1,071 $5.1143
  • 2,142 $4.9682
  • 4,284 $4.8221
  • 6,426 $4.6760
  • 8,568 $4.5298
$4.5298 / $5.1143 Buy Now
DISTI # 571-2078413
Mouser Electronics D-Sub Standard Connectors HD-20 9P SOCKET 1071 RoHS: Not Compliant 0
  • 1,071 $4.9500
$4.9500 Order Now
DISTI # AMP207841-3
Heilind Electronics 09 RCPT SP/AP INSRT Americas - 0 in Stock
  • 1,071 $5.4524
  • 1,377 $5.3722
$5.3722 / $5.4524 Buy Now
Onlinecomponents.com 09 RCPT SP/AP INSRT Alternative Product Available
  • 268 $12.4100
  • 536 $6.5700
  • 804 $4.6200
  • 1,071 $4.5300
$4.5300 / $12.4100 Buy Now
Bristol Electronics   283
RFQ
Bristol Electronics   41
RFQ
Quest Components 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE 163
  • 1 $11.3625
  • 34 $7.0069
  • 144 $6.2494
$6.2494 / $11.3625 Buy Now
Quest Components 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE 63
  • 1 $6.2700
  • 17 $4.1800
  • 61 $3.8665
$3.8665 / $6.2700 Buy Now
Quest Components 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE 3
  • 1 $8.3400
  • 2 $5.5600
$5.5600 / $8.3400 Buy Now
DISTI # AMP207841-3
Interstate Connecting Components 09 RCPT SP/AP INSRT 0
  • 1,071 $5.4524
  • 1,377 $5.3722
$5.3722 / $5.4524 Buy Now
Master Electronics 09 RCPT SP/AP INSRT Alternative Product Available
  • 268 $12.4100
  • 536 $6.5700
  • 804 $4.6200
  • 1,071 $4.5300
$4.5300 / $12.4100 Buy Now

CAD Models for 207841-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 207841-3 by TE Connectivity

207841-3
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
15 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPLIMITE
Body Breadth
0.42 inch
Body Length
1.228 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
STAGGERED
Contact Resistance
15 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYESTER
JESD-609 Code
e0
MIL Conformance
NO
Mains Connector Rating
6A
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
#4/40 UNC
Mounting Option 2
THREADED INSERT
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Panel Mount
NO
Plating Thickness
FLASH inch
Rated Current (Signal)
6 A
Reference Standard
UL
Shell Material
POLYESTER
Shell Size
1/E
Terminal Length
0.125 inch
Terminal Pitch
2.74 mm
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. 207841-3
    TE Connectivity
    09 RCPT SP/AP INSRT
    VS

Related Parts for 207841-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 207841-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 207841-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 207841-3 would you like to use for your alert(s)?
  • Please alert me when 207841-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 207841-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 207841-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 207841-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 207841-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 207841-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: