Part Details for 20783 by TE's AMP
Overview of 20783 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120783-G03-05ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Headers - Surface mount - Double row - 10 Positions - 2mm (0.079in) - Horizontal. | |
10120783-S01-16ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Headers - Surface mount - Double row - 32 Positions - 2mm (0.079in) - Horizontal. | |
10120783-S03-05ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Headers - Surface mount - Double row - 10 Positions - 2mm (0.079in) - Horizontal. |