-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 RCPT SP/AP STD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM3461
|
Newark | D Subminiature Connector, 15 Contact(S), Female, 0.109 Inch Pitch, Solder Terminal, Hole .112-.124, Receptacle |Amp Te Connectivity 207827-3 RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 737 |
|
$8.5600 / $11.7500 | Buy Now |
DISTI #
90F4718
|
Newark | 15 Rcpt Sp/Ap Std Rohs Compliant: No |Amp Te Connectivity 207827-3 RoHS: Not Compliant Min Qty: 819 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2400 / $5.0500 | Buy Now |
DISTI #
A23239-ND
|
DigiKey | CONN D-SUB RCPT 15POS VERT SLDR Min Qty: 819 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.9719 | Buy Now |
DISTI #
571-2078273
|
Mouser Electronics | D-Sub Standard Connectors HD-20 15P SOCKET RoHS: Not Compliant | 0 |
|
$4.7800 | Order Now |
DISTI #
73774919
|
RS | 15 RCPT SP/AP STD, PCB D-Sub Connectors | TE Connectivity 207827-3 Min Qty: 819 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0700 | RFQ |
|
Future Electronics | HD20 Series 15 Position Dual Row Straight Through-Hole Receptacle D-Sub RoHS: Compliant pbFree: Yes Min Qty: 819 Package Multiple: 819 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$4.7300 / $5.2800 | Buy Now |
DISTI #
AMP207827-3
|
Heilind Electronics | 15 RCPT SP/AP STD | Americas - 0 in Stock |
|
$3.8591 / $4.8239 | Buy Now |
|
Onlinecomponents.com | 15 RCPT SP/AP STD |
737 Partner Stock |
|
$5.2800 / $9.0900 | Buy Now |
DISTI #
76920010
|
Verical | Conn D-Sub SKT 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port Tube RoHS: Not Compliant Min Qty: 13 Package Multiple: 13 | Americas - 728 |
|
$6.0300 / $8.0800 | Buy Now |
|
Quest Components | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 27 |
|
$5.7886 / $8.6829 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207827-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207827-3
TE Connectivity
15 RCPT SP/AP STD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.42 inch | |
Body Length | 1.546 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Material | PHOSPHOR BRONZE | |
Shell Size | 2/A | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 207827-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 207827-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5207827-3 | HD-20 RCPT 15P VERT | TE Connectivity | 207827-3 vs 5207827-3 |