Part Details for 2077820512 by Molex
Overview of 2077820512 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2077820512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2077820512-ND
|
DigiKey | RCPT ASSY 2CKT SQUBA 3.6 UL1230 Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1440 In Stock |
|
$0.9195 / $2.0500 | Buy Now |
DISTI #
2077820512
|
Avnet Americas | RCPT ASSY 2CKT SQUBA 3.6 UL1230 KEY5 - Bulk (Alt: 2077820512) Min Qty: 1360 Package Multiple: 1360 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8412 / $1.1073 | Buy Now |
DISTI #
MOL207782-0512
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL207782-0512 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
207782-0512
|
TTI | Headers & Wire Housings 3.6 Sealed Recpt Assembly 3.60mm Pitch 2 Ckts Single Row Glow-Wire Capable Key E Br UL1015/UL1230 Compatible RoHS: Compliant pbFree: Pb-Free Min Qty: 1360 Package Multiple: 1360 Container: Tray | Americas - 0 |
|
$1.1100 | Buy Now |