Part Details for 207782-0212 by Molex
Overview of 207782-0212 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
859S0212BGILFT | Renesas Electronics Corporation | 2:2 Differential-to-LVPECL/LVDS Clock Multiplexer | |
SLG55021-200010V | Renesas Electronics Corporation | High Voltage Gate Driver | |
5962-8700212UA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM |
Price & Stock for 207782-0212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK7641
|
Newark | Conn Housing, Rcpt, 2Pos, 3.6Mm, Natural, Product Range:Squba 3.6 207782 Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:3.6Mm, For Use With:Molex Squba 3.6 207777 Series Socket Contacts Rohs Compliant: Yes |Molex 207782-0212 RoHS: Compliant Min Qty: 1360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 | Buy Now |
DISTI #
2077820212
|
Avnet Americas | RCPT ASSY 2CKT SQUBA 3.6 UL1230 KEY2 - Bulk (Alt: 2077820212) Min Qty: 1360 Package Multiple: 1360 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8412 / $1.1073 | Buy Now |
DISTI #
538-207782-0212
|
Mouser Electronics | Headers & Wire Housings 3.6 Sealed Recpt Assembly 3.60mm Pitch 2 Ckts Single Row Glow-Wire Capable Key B Nt UL1015/UL1230 Compatible RoHS: Compliant | 0 |
|
$1.2000 / $1.2100 | Order Now |
DISTI #
74759756
|
RS | RCPT ASSY 2CKT SQUBA 3.6 UL1230 KEY2 | Molex Incorporated 207782-0212 RoHS: Compliant Min Qty: 1440 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2100 / $1.7000 | Buy Now |
DISTI #
207782-0212
|
TTI | Headers & Wire Housings 3.6 Sealed Recpt Assembly 3.60mm Pitch 2 Ckts Single Row Glow-Wire Capable Key B Nt UL1015/UL1230 Compatible RoHS: Compliant pbFree: Pb-Free Min Qty: 1360 Package Multiple: 1360 Container: Tray | Americas - 0 |
|
$1.1100 | Buy Now |