Part Details for 207782-0203 by Molex
Overview of 207782-0203 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-334MLC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-333MXD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, SMD | |
MOS6020-334 | Coilcraft Inc | General Purpose Inductor, 330uH, 1 Element, SMD |
Price & Stock for 207782-0203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK7639
|
Newark | Conn Housing, Rcpt, 3Pos, 3.6Mm, Natural, Product Range:Squba 3.6 207782 Series, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:3.6Mm, For Use With:Molex Squba 3.6 207777 Series Socket Contacts Rohs Compliant: Yes |Molex 207782-0203 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 | Buy Now |
DISTI #
2077820203
|
Avnet Americas | RCPT ASSY 3CKT SQUBA 3.6 KEY2 - Bulk (Alt: 2077820203) Min Qty: 1200 Package Multiple: 1200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2460 / $1.6603 | Buy Now |
DISTI #
538-207782-0203
|
Mouser Electronics | Headers & Wire Housings 3.6 Sealed Recpt Assembly 3.60mm Pitch 3 Ckts Single Row Glow-Wire Capable Key B Nt UL1007/UL1061 Compatible RoHS: Compliant | 1200 |
|
$1.2200 / $2.6000 | Buy Now |
DISTI #
74759705
|
RS | RCPT ASSY 3CKT SQUBA 3.6 KEY2 | Molex Incorporated 207782-0203 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3610 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2500 / $1.7700 | Buy Now |
DISTI #
207782-0203
|
TTI | Headers & Wire Housings 3.6 Sealed Recpt Assembly 3.60mm Pitch 3 Ckts Single Row Glow-Wire Capable Key B Nt UL1007/UL1061 Compatible RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Tray | Americas - 0 |
|
$1.2400 / $1.3000 | Buy Now |