Part Details for 2077781212 by Molex
Overview of 2077781212 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2077781212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2077781212-ND
|
DigiKey | PLUG ASSY 2CKT SQUBA3.6 UL1230 C Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1600 In Stock |
|
$0.8720 / $1.9600 | Buy Now |
DISTI #
2077781212
|
Avnet Americas | PLUG ASSY 2CKT SQUBA3.6 UL1230 CLIP KEY2 - Bulk (Alt: 2077781212) Min Qty: 1040 Package Multiple: 1040 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8422 / $1.0561 | Buy Now |
DISTI #
MOL207778-1212
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL207778-1212 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
207778-1212
|
TTI | Headers & Wire Housings 3.6 Sealed Plug Assembly 3.60mm Pitch 2 Ckts Single Row Glow-Wire Capable with Clipslot Key B Nt UL1015/UL1230 Compatible RoHS: Compliant pbFree: Pb-Free Min Qty: 1040 Package Multiple: 1040 Container: Bulk | Americas - 0 |
|
$1.0600 | Buy Now |
DISTI #
000000000007175175
|
Sager | PLUG ASSY 2CKT SQUBA3.6 UL1230 CLIP KEY2 Min Qty: 1040 | 0 |
|
$0.9813 / $1.2700 | Buy Now |