Part Details for 207778-1603 by Molex
Overview of 207778-1603 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
VPP1603EMG | Renesas Electronics Corporation | DisplayPort Timing Controller | |
M3004316035NX0ITBY | Renesas Electronics Corporation | Non-Volatile 4Mb MRAM, Parallel Interface, 35ns and 45ns | |
M3008316035NX0PTBR | Renesas Electronics Corporation | Non-Volatile 8Mb MRAM, Parallel Interface, 35ns and 45ns |
Price & Stock for 207778-1603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK7624
|
Newark | Conn Housing, Plug, 3Pos, 3.6Mm, Orange, Product Range:Squba 3.6 207778 Series, Gender:Plug, No. Of Positions:3Positions, Pitch Spacing:3.6Mm, For Use With:Molex Squba 3.6 207776 Series Pin Contacts Rohs Compliant: Yes |Molex 207778-1603 RoHS: Compliant Min Qty: 880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $1.9000 | Buy Now |
DISTI #
2077781603
|
Avnet Americas | PLUG ASSY 3CKT SQUBA3.6 CLIP KEY6 - Bulk (Alt: 2077781603) Min Qty: 880 Package Multiple: 880 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8658 / $1.2485 | Buy Now |
DISTI #
538-207778-1603
|
Mouser Electronics | Headers & Wire Housings Squba 3.6 Sealed Plug Assembly, 3.60mm Pitch, 3 Circuits, Single Row, Glow-Wire Capable, with Clipslot, Key F, Orange, UL1007/UL1061 Compatible RoHS: Compliant | 0 |
|
$1.3200 / $1.5300 | Order Now |
DISTI #
74759745
|
RS | PLUG ASSY 3CKT SQUBA3.6 CLIP KEY6 | Molex Incorporated 207778-1603 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1700 / $1.6700 | Buy Now |
DISTI #
207778-1603
|
TTI | Headers & Wire Housings Squba 3.6 Sealed Plug Assembly, 3.60mm Pitch, 3 Circuits, Single Row, Glow-Wire Capable, with Clipslot, Key F, Orange, UL1007/UL1061 Compatible RoHS: Compliant pbFree: Pb-Free Min Qty: 880 Package Multiple: 880 Container: Bulk | Americas - 0 |
|
$1.2600 | Buy Now |