Part Details for 207778-1302 by Molex
Overview of 207778-1302 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-302NLB | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, | |
MSS7331-302NL | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS7331-302NLC | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, |
Price & Stock for 207778-1302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK7605
|
Newark | Conn Housing, Plug, 2Pos, 3.6Mm, Gray, Product Range:Squba 3.6 207778 Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:3.6Mm, For Use With:Molex Squba 3.6 207776 Series Pin Contacts Rohs Compliant: Yes |Molex 207778-1302 RoHS: Compliant Min Qty: 1040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 | Buy Now |
DISTI #
2077781302
|
Avnet Americas | PLUG ASSY 2CKT SQUBA3.6 CLIP KEY3 - Bulk (Alt: 2077781302) Min Qty: 1040 Package Multiple: 1040 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0441 / $1.3913 | Buy Now |
DISTI #
538-207778-1302
|
Mouser Electronics | Headers & Wire Housings 3.6 Sealed Plug Assembly 3.60mm Pitch 2 Ckts Single Row Glow-Wire Capable with Clipslot Key C Gy UL1007/UL1061 Compatible RoHS: Compliant | 0 |
|
$1.0600 / $1.1900 | Order Now |
DISTI #
74759736
|
RS | PLUG ASSY 2CKT SQUBA3.6 CLIP KEY3 | Molex Incorporated 207778-1302 RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0500 / $1.4800 | Buy Now |
DISTI #
207778-1302
|
TTI | Headers & Wire Housings 3.6 Sealed Plug Assembly 3.60mm Pitch 2 Ckts Single Row Glow-Wire Capable with Clipslot Key C Gy UL1007/UL1061 Compatible RoHS: Compliant pbFree: Pb-Free Min Qty: 1040 Package Multiple: 1040 Container: Bulk | Americas - 0 |
|
$1.1000 / $1.1800 | Buy Now |