-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CABLE CLAMP ASY,SZ 23,BULK PKG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R8856
|
Newark | Cable Clamp, 28.58Mm, Size 23, Connector Shell Size:23, Cable Diameter Max:28.58Mm, Strain Relief Material:Thermoplastic, Product Range:Cpc Series, For Use With:Amp Cpc Series Connectors Rohs Compliant: Yes |Amp Te Connectivity 207774-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 99 |
|
$7.3700 | Buy Now |
DISTI #
A135644-ND
|
DigiKey | CONN BCKSH W/CLMP SZ23 1 3/8-18 Min Qty: 1 Lead time: 31 Weeks Container: Box |
115 In Stock |
|
$8.1468 / $13.5300 | Buy Now |
DISTI #
3937-207774-4-ND
|
DigiKey | CONN BCKSH W/CLMP SZ23 1 3/8-18 Min Qty: 1 Lead time: 31 Weeks Container: Box MARKETPLACE PRODUCT |
17 In Stock |
|
$12.0080 / $17.3800 | Buy Now |
DISTI #
17R8856
|
Avnet Americas | Connector Accessories Clamp Thermoplastic Black Bulk - Bulk (Alt: 17R8856) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 3 Days Container: Bulk | 99 Partner Stock |
|
$11.1700 / $14.4600 | Buy Now |
DISTI #
207774-4
|
Avnet Americas | Connector Accessories Clamp Thermoplastic Black Bulk - Bulk (Alt: 207774-4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0752 / $8.0948 | Buy Now |
DISTI #
571-207774-4
|
Mouser Electronics | Standard Circular Connector CABLE CLAMP SZ 23 RoHS: Compliant | 325 |
|
$8.6700 / $12.3100 | Buy Now |
DISTI #
71980342
|
RS | Cable Clamp Asy, Sz 23, Bulk Pkg | TE Connectivity 207774-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 |
|
$9.5700 / $12.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks Container: Box | 0Box |
|
$7.3700 | Buy Now |
DISTI #
AMP207774-4
|
Heilind Electronics | CABLE CLAMP ASYSZ 23BULK PKG | Americas - 0 in Stock |
|
$9.2057 / $9.4847 | Buy Now |
|
Onlinecomponents.com | CABLE CLAMP ASY,SZ 23,BULK PKG RoHS: Compliant |
336 In Stock |
|
$8.0800 / $11.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207774-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207774-4
TE Connectivity
CABLE CLAMP ASY,SZ 23,BULK PKG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYETHYLENE | |
Mounting Option 1 | 1-3/8-18 UNEF-2B | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Shell Sizes | 23 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
This table gives cross-reference parts and alternative options found for 207774-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 207774-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
207774-3 | CLAMP CABLE SHELL,SIZE 23 | TE Connectivity | 207774-4 vs 207774-3 |