-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
108-1311-100 | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, Guide Module, With Post, No Key. | |
108-1511-200 | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, Guide Module, No Key. | |
108-1811-201 | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 8-Pair, Guide Module, Ground Contact, No Key. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2324
|
Newark | Wtb Connector, 10Pos, 2Row, 1.25Mm, Smt, Connector Systems:Signal, Wire-To-Board, Pitch Spacing:1.25Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount, Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 207760-1081 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2400 | Buy Now |
DISTI #
2077601081
|
Avnet Americas | Connector Wire to Board Micro-Lock Plug 10 Position Straight Surface Mount - Bulk (Alt: 2077601081) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5990 / $0.8060 | Buy Now |
DISTI #
538-207760-1081
|
Mouser Electronics | Headers & Wire Housings 1.25mm MLP Hdr DR VrtSrfMnt 10Ckts PPT RoHS: Compliant | 35 |
|
$0.8300 / $1.8400 | Buy Now |
DISTI #
72009074
|
RS | Connector, Micro-Lock Plus PCB Header, 10 Circuits, Tape and Reel, Black | Molex Incorporated 207760-1081 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0700 / $1.7800 | RFQ |
DISTI #
MOL207760-1081
|
Heilind Electronics | 1.25MM 10P SM HDR,2 ROW VRT T&R,P&P TAPE,POTTING CAPBL | Americas - 375 in Stock |
|
$0.9394 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6280 / $1.0750 | Buy Now |
DISTI #
207760-1081
|
TTI | Headers & Wire Housings 1.25mm MLP Hdr DR VrtSrfMnt 10Ckts PPT RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6800 / $0.8400 | Buy Now |
DISTI #
MOL207760-1081
|
Interstate Connecting Components | 1.25MM 10P SM HDR,2 ROW VRT T&R,P&P TAPE,POTTING CAPBL | 125 |
|
$0.9394 | Buy Now |
DISTI #
2077601081
|
Avnet Asia | Connector Wire to Board Micro-Lock Plug 10 Position Straight Surface Mount (Alt: 2077601081) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207760-1081
Molex
Buy Now
|
Compare Parts:
207760-1081
Molex
|
Samacsys Manufacturer | Molex |