-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0881AGBA-GAF-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion) | |
UPD78F0881GB(A)-GAF-AX | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD78F0881GB(A2)-GAF-AX | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2322
|
Newark | Wtb Connector, 8Pos, 2Row, 1.25Mm, Smt, Connector Systems:Signal, Wire-To-Board, Pitch Spacing:1.25Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Surface Mount, Product Range:Micro-Lock Plus 207760 Series Rohs Compliant: Yes |Molex 207760-0881 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 110 |
|
$1.2400 / $1.7400 | Buy Now |
DISTI #
65AH2322
|
Avnet Americas | Connector Wire to Board Micro-Lock Plug 8 Position Straight Surface Mount - Bulk (Alt: 65AH2322) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bulk | 110 Partner Stock |
|
$1.1800 / $1.2500 | Buy Now |
DISTI #
2077600881
|
Avnet Americas | Connector Wire to Board Micro-Lock Plug 8 Position Straight Surface Mount - Bulk (Alt: 2077600881) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5630 / $0.7576 | Buy Now |
DISTI #
538-207760-0881
|
Mouser Electronics | Headers & Wire Housings 1.25mm MLP Hdr DR Vrt SrfMnt 8Ckts PPT RoHS: Compliant | 2746 |
|
$0.7570 / $1.4600 | Buy Now |
DISTI #
72009073
|
RS | Connector, Micro-Lock Plus PCB Header, 8 Circuits, Tape and Reel, Black | Molex Incorporated 207760-0881 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 / $1.1400 | RFQ |
DISTI #
MOL207760-0881
|
Heilind Electronics | 1.25MM 8P SM HDR,2 ROW VRT T&R,P&P TAPE,POTTING CAPBL | Americas - 375 in Stock |
|
$0.8831 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6030 / $1.0150 | Buy Now |
DISTI #
207760-0881
|
TTI | Headers & Wire Housings 1.25mm MLP Hdr DR Vrt SrfMnt 8Ckts PPT RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.7300 / $0.8500 | Buy Now |
DISTI #
MOL207760-0881
|
Interstate Connecting Components | 1.25MM 8P SM HDR,2 ROW VRT T&R,P&P TAPE,POTTING CAPBL | 125 |
|
$0.8831 | Buy Now |
DISTI #
2077600881
|
Avnet Asia | Connector Wire to Board Micro-Lock Plug 8 Position Straight Surface Mount (Alt: 2077600881) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207760-0881
Molex
Buy Now
|
Compare Parts:
207760-0881
Molex
|
Samacsys Manufacturer | Molex |