-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SKT HDR ASSY,10P,MMATE LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R8853
|
Newark | Skt Hdr Assy,10P, mmate Lf |Amp Te Connectivity 207613-6 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3300 / $11.8500 | Buy Now |
DISTI #
A33322-ND
|
DigiKey | CONN HDR 10POS 0.197 TIN PCB Min Qty: 1 Lead time: 33 Weeks Container: Tray |
260 In Stock |
|
$11.1924 / $18.3500 | Buy Now |
DISTI #
207613-6
|
Avnet Americas | Conn Power SKT 10 POS 5mm Solder ST Thru-Hole 10 Terminal 1 Port - Trays (Alt: 207613-6) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 31 Weeks, 0 Days Container: Tray | 0 |
|
$10.1811 | Buy Now |
DISTI #
571-207613-6
|
Mouser Electronics | Power to the Board 10P SCKT HEADER TIN METRIMATE RoHS: Compliant | 275 |
|
$11.1800 / $16.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 32 Weeks Container: Tray | 0Tray |
|
$10.1800 | Buy Now |
DISTI #
AMP207613-6
|
Heilind Electronics | SKT HDR ASSY,10P,MMATE LF | Americas - 0 in Stock |
|
$12.7153 / $12.9051 | Buy Now |
|
Onlinecomponents.com | SKT HDR ASSY,10P,MMATE LF RoHS: Compliant | Alternative Product Available |
|
$10.7300 / $29.4000 | Buy Now |
DISTI #
AMP207613-6
|
Interstate Connecting Components | SKT HDR ASSY,10P,MMATE LF | 0 |
|
$12.7153 / $12.9051 | Buy Now |
DISTI #
207613-6
|
Avnet Abacus | Conn Power SKT 10 POS 5mm Solder ST Thru-Hole 10 Terminal 1 Port (Alt: 207613-6) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 71 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
207613-6
|
Avnet Abacus | Conn Power SKT 10 POS 5mm Solder ST Thru-Hole 10 Terminal 1 Port (Alt: 207613-6) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 47 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207613-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207613-6
TE Connectivity
SKT HDR ASSY,10P,MMATE LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | METRIMATE | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.768 inch | |
Body Depth | 0.433 inch | |
Body Length | 2.819 inch | |
Body/Shell Style | SOCKET | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Pitch | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.186 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |