Part Details for 207602-5074 by Molex
Overview of 207602-5074 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50748-1416ELF | Amphenol Communications Solutions | High Pin Count back plane connectors, Receptacle, Right Angle, 4 Row 1 Guide Solder tail, 416 Positions | |
ADP5074CP-EVALZ | Analog Devices | DF7012 Eval Board (426 MHz - | |
ADP5074ACPZ-R7 | Analog Devices | 2.4A DC-DC Switching Inverting |
Price & Stock for 207602-5074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK0638
|
Newark | Grnd Jpr 48X14/30 150 A 18 In R/A R/A |Molex 207602-5074 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4900 | Buy Now |
DISTI #
2076025074
|
Avnet Americas | GRND JPR 48X14/30 150 A 18 IN R/A R/A - Bulk (Alt: 2076025074) Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6851 | Buy Now |
DISTI #
538-207602-5074
|
Mouser Electronics | Cable Mounting & Accessories TRITON BUSBAR GROUND BRAID FLAT 1.5' RoHS: Compliant | 0 |
|
$22.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.0600 / $21.6700 | Buy Now |