-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
METRIMATE,STR REL KIT,9P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F6103
|
Newark | Strain Relief Kit, 9Way, Thermoplastic, Accessory Type:Strain Relief, For Use With:9 Position Plugs And Receptacles, No. Of Positions:9Positions, Strain Relief Material:Thermoplastic, Product Range:Metrimate Square Grid Rohs Compliant: Yes |Amp Te Connectivity 207601-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 123 |
|
$5.7200 / $7.8900 | Buy Now |
DISTI #
52R4077
|
Newark | Strain Relief, Strain Relief, Plugs And/Or Receptacles, 9, Thermoplastic Rohs Compliant: Yes |Amp Te Connectivity 207601-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2500 / $7.8900 | Buy Now |
DISTI #
207601-1-ND
|
DigiKey | METRIMATE STRAIN RELIEF 9POS Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
79 In Stock |
|
$5.6801 / $8.7800 | Buy Now |
DISTI #
207601-1
|
Avnet Americas | Connector Accessories 9 POS Strain Relief Kit Thermoplastic Red Individual - Bulk (Alt: 207601-1) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7065 / $5.6638 | Buy Now |
DISTI #
92F6103
|
Avnet Americas | Connector Accessories 9 POS Strain Relief Kit Thermoplastic Red Individual - Bulk (Alt: 92F6103) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 125 Partner Stock |
|
$6.5600 / $8.0700 | Buy Now |
DISTI #
571-2076011
|
Mouser Electronics | Headers & Wire Housings STR REL KIT9P RoHS: Compliant | 179 |
|
$5.4400 / $8.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Bag | 0Bag |
|
$4.7000 | Buy Now |
DISTI #
AMP207601-1
|
Heilind Electronics | METRIMATE,STR REL KIT,9P | Americas - 128 in Stock |
|
$5.9531 / $7.5257 | Buy Now |
|
Onlinecomponents.com | METRIMATE,STR REL KIT,9P RoHS: Compliant |
62 In Stock 150 On Order |
|
$4.7400 / $7.7800 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207601-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207601-1
TE Connectivity
METRIMATE,STR REL KIT,9P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | STRAIN RELIEF KIT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 14 A | |
Rated Voltage(AC) | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max |