-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
METRIMATE,STR REL KIT,6P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K2531
|
Newark | Metrimate, strrelkit,6P Rohs Compliant: Yes |Amp Te Connectivity 207600-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1700 / $11.4000 | Buy Now |
DISTI #
207600-1-ND
|
DigiKey | METRIMATE STRAIN RELIEF 6POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
97 In Stock |
|
$6.6768 / $9.9700 | Buy Now |
DISTI #
207600-1
|
Avnet Americas | Connector Accessories 6 POS Strain Relief Kit Thermoplastic Red Individual - Bulk (Alt: 207600-1) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5718 / $6.7051 | Buy Now |
DISTI #
571-2076001
|
Mouser Electronics | Headers & Wire Housings STR REL KIT6P RoHS: Compliant | 163 |
|
$6.6700 / $7.7900 | Buy Now |
|
Future Electronics | 6 Positions Strain Relief Kit 5mm Pitch RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Box | 0Box |
|
$5.5600 / $5.6100 | Buy Now |
DISTI #
AMP207600-1
|
Heilind Electronics | METRIMATE,STR REL KIT,6P | Americas - 43 in Stock |
|
$6.9440 / $7.1544 | Buy Now |
|
Onlinecomponents.com | METRIMATE,STR REL KIT,6P RoHS: Compliant |
150 In Stock |
|
$6.4200 / $7.3300 | Buy Now |
|
Bristol Electronics | 135 |
|
RFQ | ||
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207600-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207600-1
TE Connectivity
METRIMATE,STR REL KIT,6P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | STRAIN RELIEF KIT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |