-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK2076DPA-00#J5A | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 20A 85Mohm Wpak3F) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5218
|
Newark | 2X23 Male Headers For Beaglebone Black - Two Pack! |Adafruit 2076 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 | Buy Now |
DISTI #
1528-2021-ND
|
DigiKey | 2X23 MALE HEADERS FOR BEAGLEBONE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
125 In Stock |
|
$1.5000 | Buy Now |
DISTI #
485-2076
|
Mouser Electronics | Adafruit Accessories 2x23 Male Headers for BeagleBone Black - Two Pack! RoHS: Compliant | 232 |
|
$1.5000 | Buy Now |
DISTI #
V99:2348_14716836
|
Arrow Electronics | 2x23 Male Headers for BeagleBone Black - Two Pack RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1623 | Americas - 7 |
|
$0.2937 / $1.5434 | Buy Now |
DISTI #
25892583
|
Verical | 2x23 Male Headers for BeagleBone Black - Two Pack RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1623 | Americas - 7 |
|
$0.2937 | Buy Now |
DISTI #
C1S103200007261
|
Chip1Stop | 2x23 Male Headers for BeagleBone Black - Two Pack RoHS: Compliant pbFree: Yes | 7 |
|
$2.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy