-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG, TYPE XII KEYING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4134
|
Newark | Standard Circular Conn Keying Plug Pins Series Rohs Compliant: Yes |Amp Te Connectivity 207597-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$5.2100 / $6.6700 | Buy Now |
DISTI #
98X6088
|
Newark | Plug, Type Xii Keying Rohs Compliant: Yes |Amp Te Connectivity 207597-1 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 / $4.0300 | Buy Now |
DISTI #
A16069-ND
|
DigiKey | CONN KEYING PLUG BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6546 In Stock |
|
$3.3108 / $4.1000 | Buy Now |
DISTI #
207597-1
|
Avnet Americas | Connector Accessories Keying Plug For Pin Cavities - Bulk (Alt: 207597-1) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 5 Weeks, 6 Days Container: Bulk | 0 |
|
$3.1254 / $3.7611 | Buy Now |
DISTI #
571-2075971
|
Mouser Electronics | Standard Circular Connector KEYING PLUG PINS series 3 & 4 RoHS: Compliant | 827 |
|
$3.0100 / $3.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Container: Box | 0Box |
|
$3.1200 | Buy Now |
DISTI #
AMP207597-1
|
Heilind Electronics | PLUG TYPE XII KEYING | Americas - 0 in Stock |
|
$3.6954 / $3.9533 | Buy Now |
|
Onlinecomponents.com | PLUG, TYPE XII KEYING RoHS: Compliant |
383 In Stock |
|
$2.9900 / $5.2200 | Buy Now |
|
Quest Components | 4 |
|
$2.0600 / $3.0900 | Buy Now | |
DISTI #
207597-1
|
TTI | Standard Circular Connector KEYING PLUG PINS series 3 & 4 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 102 In Stock |
|
$3.2100 / $4.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207597-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207597-1
TE Connectivity
PLUG, TYPE XII KEYING
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |