Part Details for 207583-1 by TE Connectivity
Overview of 207583-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 207583-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 20 |
|
Buy Now | ||
|
Onlinecomponents.com | METRIMATE PIN HEADER ASSY,6P | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 108 |
|
RFQ | ||
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | 6 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER, PLUG | 48 |
|
$4.8800 / $7.3200 | Buy Now |
DISTI #
TE Connectivity 207583-1
|
PEI Genesis | Combination Line Connector 6 | 0 |
|
Buy Now | |
DISTI #
207583-1
|
Avnet Abacus | Conn Wire to Board PIN 6 POS 5mm Solder ST Thru-Hole (Alt: 207583-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 207583-1
207583-1 CAD Models
207583-1 Part Data Attributes:
|
207583-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207583-1
TE Connectivity
METRIMATE PIN HEADER ASSY,6P
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | PIN HEADER | |
Body Breadth | 0.5 inch | |
Body Depth | 0.689 inch | |
Body Length | 2.042 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 2000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | THERMOPLASTIC | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.197 inch | |
Mating Information | 207377-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Shell Material | POLYAMIDE | |
Terminal Length | 0.186 inch | |
Terminal Pitch | 5.0038 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |