Part Details for 20758 by Anaren Microwave
Overview of 20758 by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Part Details for 20758
20758 CAD Models
20758 Part Data Attributes:
|
20758
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
20758
Anaren Microwave
Phase Shifter, 8000MHz Min, 12400MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | 8000 MHz | |
RF/Microwave Device Type | PHASE SHIFTER | |
VSWR-Max | 3 |