Part Details for 207563-1 by TE Connectivity
Overview of 207563-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 207563-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F3313
|
Newark | Circular Connector, Receptacle, 3 Position, Free Hanging, Product Range:Econoseal Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:-Rohs Compliant: Yes |Amp Te Connectivity 207563-1 Min Qty: 800 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
207563-1
|
Avnet Americas | Conn Econoseal PIN 3 POS ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 207563-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
66F3313
|
Avnet Americas | Conn Econoseal PIN 3 POS ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 66F3313) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7000 / $12.8000 | Buy Now |
DISTI #
207563-1
|
Avnet Americas | Conn Econoseal PIN 3 POS ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 207563-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
66F3313
|
Avnet Americas | Conn Econoseal PIN 3 POS ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 66F3313) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7000 / $12.8000 | Buy Now |
DISTI #
1624829
|
Farnell | CIRCULAR CONNECTOR, RECEPTACLE, 3 POSITI RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 1 Days Container: Each | 0 |
|
$8.8714 / $13.8279 | Buy Now |
Part Details for 207563-1
207563-1 CAD Models
207563-1 Part Data Attributes:
|
207563-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207563-1
TE Connectivity
3 CONTACT(S), POLYETHYLENE, MALE, CIRCULAR CONNECTOR, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66098-6; 66099-1; 66579-2; 66589-1; 226537-2 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 207567-1 | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 3 |