Part Details for 20756 by Anaren Microwave
Overview of 20756 by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 20756
20756 CAD Models
20756 Part Data Attributes:
|
20756
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
20756
Anaren Microwave
Phase Shifter, 2000MHz Min, 4000MHz Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 2000 MHz | |
RF/Microwave Device Type | PHASE SHIFTER | |
VSWR-Max | 1.8 |