Part Details for 20755 by Anaren Microwave
Overview of 20755 by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 20755
20755 CAD Models
20755 Part Data Attributes:
|
20755
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
20755
Anaren Microwave
Phase Shifter, 1000MHz Min, 2000MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1000 MHz | |
RF/Microwave Device Type | PHASE SHIFTER | |
VSWR-Max | 1.5 |