-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rack and Panel Connector, 24 Contact(s), Female, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R0170
|
Newark | Conn, Rcpt, 24Pos, 6Row, 5Mm, Pcb, Connector Systems:Wire-To-Board, Pitch Spacing:5Mm, No. Of Rows:6Rows, No. Of Contacts:24Contacts, Connector Mounting:Pcb Mount, Product Range:Metrimate Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Te Connectivity 207532-8 RoHS: Compliant Min Qty: 256 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3500 / $17.9900 | Buy Now |
DISTI #
A33306-ND
|
DigiKey | CONN HDR 24POS 0.197 TIN PCB Min Qty: 1 Lead time: 38 Weeks Container: Tray |
409 In Stock |
|
$17.1347 / $24.3500 | Buy Now |
DISTI #
207532-8
|
Avnet Americas | Conn Power SKT 24 POS 5mm Solder ST Thru-Hole 24 Terminal 1 Port - Trays (Alt: 207532-8) RoHS: Compliant Min Qty: 256 Package Multiple: 256 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$15.0198 | Buy Now |
DISTI #
571-207532-8
|
Mouser Electronics | Headers & Wire Housings 24P SCKT HEADER TIN METRIMATE RoHS: Compliant | 349 |
|
$16.6100 / $20.9500 | Buy Now |
DISTI #
V36:1790_11765748
|
Arrow Electronics | Conn SKT 24 POS 5mm Solder ST Thru-Hole 24 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2427 | Americas - 512 |
|
$16.4900 / $18.1700 | Buy Now |
|
Future Electronics | 24 Position 5 mm Pitch Square Grid Receptacle Box Header RoHS: Compliant pbFree: Yes Min Qty: 256 Package Multiple: 256 Lead time: 44 Weeks Container: Tray | 0Tray |
|
$16.2300 / $16.5500 | Buy Now |
DISTI #
AMP207532-8
|
Heilind Electronics | SKT HDR ASSY,24 POSN,METRIMATE | Americas - 0 in Stock |
|
$18.7584 / $19.0384 | Buy Now |
|
Onlinecomponents.com | SKT HDR ASSY,24 POSN,METRIMATE RoHS: Compliant | 0 |
|
$15.8300 / $43.3700 | Buy Now |
DISTI #
82746400
|
Verical | Conn SKT 24 POS 5mm Solder ST Thru-Hole 24 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2427 | Americas - 512 |
|
$16.4900 / $18.1700 | Buy Now |
DISTI #
77337909
|
Verical | Conn SKT 24 POS 5mm Solder ST Thru-Hole 24 Terminal 1 Port Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 252 |
|
$15.2113 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207532-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207532-8
TE Connectivity
Rack and Panel Connector, 24 Contact(s), Female, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | HOLE .125-.137 | |
Body Breadth | 0.8 inch | |
Body Depth | 0.565 inch | |
Body Length | 1.203 inch | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Pitch | 0.197 inch | |
Mating Contact Row Spacing | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Ports | 1 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.0038 mm | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.181 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |